MFR Recommended

UC2854BN | |
|---|---|
DigiKey Part Number | 296-11194-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2854BN |
Description | IC PFC CTR AV CURR 120KHZ 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 80kHz ~ 120kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2854BN Models |
Category | Voltage - Supply 10V ~ 20V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 16-PDIP |
Frequency - Switching 80kHz ~ 120kHz | Base Product Number |
Current - Startup 250 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28180DR | Texas Instruments | 0 | 296-44502-1-ND | 1,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 5,62600 € | 56,26 € |
| 25 | 5,21720 € | 130,43 € |
| 100 | 4,76880 € | 476,88 € |
| 250 | 4,55496 € | 1.138,74 € |
| 500 | 4,42608 € | 2.213,04 € |
| 1.000 | 4,31999 € | 4.319,99 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |


