
UC2854BMDWREP | |
|---|---|
DigiKey Part Number | 296-21935-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2854BMDWREP |
Description | IC PFC CTR AVERAGE 120KHZ 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 80kHz ~ 120kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2854BMDWREP Models |
Category | Voltage - Supply 10V ~ 20V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 16-SOIC |
Frequency - Switching 80kHz ~ 120kHz | Base Product Number |
Current - Startup 300 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 14,09955 € | 28.199,10 € |
| Unit Price without VAT: | 14,09955 € |
|---|---|
| Unit Price with VAT: | 16,77846 € |











