
UC2854BDWG4 | |
|---|---|
DigiKey Part Number | UC2854BDWG4-ND |
Manufacturer | |
Manufacturer Product Number | UC2854BDWG4 |
Description | IC PFC CTR AVERAGE 120KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 80kHz ~ 120kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2854BDWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mode | Average Current | |
Frequency - Switching | 80kHz ~ 120kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,66225 € | 425,96 € |
| Unit Price without VAT: | 2,66225 € |
|---|---|
| Unit Price with VAT: | 3,16808 € |


