
UC2854AN | |
|---|---|
DigiKey Part Number | 296-27147-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2854AN |
Description | IC PFC CTR AV CURR 200KHZ 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2854AN Models |
Category | Voltage - Supply 10V ~ 20V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 16-PDIP |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 250 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,96500 € | 49,65 € |
| 25 | 4,59880 € | 114,97 € |
| 100 | 4,19580 € | 419,58 € |
| 250 | 4,00376 € | 1.000,94 € |
| 500 | 3,88808 € | 1.944,04 € |
| 1.000 | 3,79285 € | 3.792,85 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

