MFR Recommended

UC2853DTR | |
|---|---|
DigiKey Part Number | UC2853DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2853DTR |
Description | IC PFC CTR AVER CURR 94KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 56kHz ~ 94kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2853DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 56kHz ~ 94kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 12V ~ 40V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


