PFC IC Continuous Conduction (CCM) 200kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2852NG4

DigiKey Part Number
2156-UC2852NG4-TI-ND
Manufacturer
Manufacturer Product Number
UC2852NG4
Description
IC PFC CONTROLLER CCM 8DIP
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 200kHz 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
13V ~ 30V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
8-DIP (0.300", 7.62mm)
Mode
Continuous Conduction (CCM)
Supplier Device Package
8-PDIP
Frequency - Switching
200kHz
Base Product Number
Current - Startup
400 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
534,87472 €258,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,87472 €
Unit Price with VAT:5,80092 €