PFC IC Continuous Conduction (CCM) 200kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2852N

DigiKey Part Number
296-34722-5-ND
Manufacturer
Manufacturer Product Number
UC2852N
Description
IC PFC CTRLR CCM 200KHZ 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 200kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2852N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
13V ~ 30V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
8-DIP (0.300", 7.62mm)
Mode
Continuous Conduction (CCM)
Supplier Device Package
8-PDIP
Frequency - Switching
200kHz
Base Product Number
Current - Startup
400 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3.370 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2504,98408 €1.246,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,98408 €
Unit Price with VAT:5,93106 €

Other Suppliers on DigiKey

3.370In Stock
Ships from Rochester Electronics, LLC