UC2852DTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.450
Unit Price: 0,66000 €
Datasheet
PFC IC Continuous Conduction (CCM) 200kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2852DTR

DigiKey Part Number
UC2852DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC2852DTR
Description
IC PFC CTRLR CCM 200KHZ 8SOIC
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 200kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2852DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Continuous Conduction (CCM)
Frequency - Switching
200kHz
Current - Startup
400 µA
Voltage - Supply
13V ~ 30V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.682 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13.682In Stock
Ships from Rochester Electronics, LLC