
UC2852D | |
|---|---|
DigiKey Part Number | 296-34721-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2852D |
Description | IC PFC CTRLR CCM 200KHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 200kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2852D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 200kHz | |
Current - Startup | 400 µA | |
Voltage - Supply | 13V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 3,89938 € | 877,36 € |
| Unit Price without VAT: | 3,89938 € |
|---|---|
| Unit Price with VAT: | 4,64026 € |

