Converter Offline Boost, Buck, Flyback, Forward Topology Up to 500kHz 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2851DW

DigiKey Part Number
UC2851DW-ND
Manufacturer
Manufacturer Product Number
UC2851DW
Description
IC OFFLINE SW MULT TOP 18SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology Up to 500kHz 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2851DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
-
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
8 V
Voltage - Supply (Vcc/Vdd)
7.8V ~ 32V
Duty Cycle
50%
Frequency - Switching
Up to 500kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9.835 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8015,52975 €1.242,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,52975 €
Unit Price with VAT:18,48040 €

Other Suppliers on DigiKey

9.835In Stock
Ships from Rochester Electronics, LLC