
UC2849DWG4 | |
|---|---|
DigiKey Part Number | 2156-UC2849DWG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | UC2849DWG4 |
Description | IC REG CTRLR 24SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 20V | |
Current - Supply | 21 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 5,94674 € | 255,71 € |
| Unit Price without VAT: | 5,94674 € |
|---|---|
| Unit Price with VAT: | 7,07662 € |

