Similar

UC2849DW | |
|---|---|
DigiKey Part Number | 296-2494-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2849DW |
Description | IC SECONDARY SIDE CTRLR 24SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 24-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 21 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 24-SOIC |
Applications Secondary-Side Controller | Base Product Number |
Voltage - Supply 8V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28250PWR | Texas Instruments | 5.550 | 296-UCC28250PWRCT-ND | 3,35000 € | Similar |


