
UC2844NG4 | |
|---|---|
DigiKey Part Number | UC2844NG4-ND |
Manufacturer | |
Manufacturer Product Number | UC2844NG4 |
Description | IC PWM BOOST FLYBCK ISO CM 8DIP |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2844NG4 Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Series | Package / Case 8-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 8-PDIP |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2844N | Texas Instruments | 0 | 296-27145-5-ND | 1,33000 € | MFR Recommended |
| SG2844M | Microchip Technology | 4.622 | SG2844M-ND | 3,60000 € | Similar |
| SG2845M | Microchip Technology | 0 | 150-SG2845M-ND | 3,80820 € | Similar |
| SG3844M | Microchip Technology | 0 | SG3844M-ND | 0,73215 € | Similar |
| UC2844BN | STMicroelectronics | 599 | 497-6135-5-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67340 € | 336,70 € |
| Unit Price without VAT: | 0,67340 € |
|---|---|
| Unit Price with VAT: | 0,80135 € |




