
UC2844LDR-8 | |
|---|---|
DigiKey Part Number | 296-UC2844LDR-8TR-ND - Tape & Reel (TR) 296-UC2844LDR-8CT-ND - Cut Tape (CT) 296-UC2844LDR-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2844LDR-8 |
Description | 36V, 1A, 500KHZ CURRENT MODE PWM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback, Forward Topology 500kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Buck-Boost, Flyback, Forward | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Duty Cycle | 48% | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,35680 € | 8,92 € |
| 100 | 0,31140 € | 31,14 € |
| 250 | 0,28980 € | 72,45 € |
| 500 | 0,27680 € | 138,40 € |
| 1.000 | 0,26609 € | 266,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25478 € | 636,95 € |
| 5.000 | 0,24796 € | 1.239,80 € |
| 7.500 | 0,24455 € | 1.834,12 € |
| 12.500 | 0,24077 € | 3.009,62 € |
| 17.500 | 0,23856 € | 4.174,80 € |
| 25.000 | 0,23643 € | 5.910,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

