
UC2844AQDR | |
|---|---|
DigiKey Part Number | 296-UC2844AQDRTR-ND - Tape & Reel (TR) 296-UC2844AQDRCT-ND - Cut Tape (CT) 296-UC2844AQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2844AQDR |
Description | IC CURR-MODE PWM CTLR 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844AQDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19100 € | 11,91 € |
| 25 | 1,08400 € | 27,10 € |
| 100 | 0,96590 € | 96,59 € |
| 250 | 0,90968 € | 227,42 € |
| 500 | 0,87578 € | 437,89 € |
| 1.000 | 0,87430 € | 874,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81838 € | 2.045,95 € |
| 5.000 | 0,80061 € | 4.003,05 € |
| 7.500 | 0,79172 € | 5.937,90 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

