Similar

UC2844AQD | |
|---|---|
DigiKey Part Number | 296-15681-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2844AQD |
Description | IC CURR-MODE PWM CTLR 14-SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844AQD Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 14-SOIC |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2844BDR2G | onsemi | 7.350 | UC2844BDR2GOSCT-ND | 0,61000 € | Similar |


