
UC2843D | |
|---|---|
DigiKey Part Number | 296-27143-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2843D |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843D Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 14-SOIC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,08800 € | 10,88 € |
| 50 | 0,92940 € | 46,47 € |
| 100 | 0,88020 € | 88,02 € |
| 250 | 0,82836 € | 207,09 € |
| 500 | 0,79702 € | 398,51 € |
| 1.000 | 0,77125 € | 771,25 € |
| 2.500 | 0,74404 € | 1.860,10 € |
| 5.000 | 0,72765 € | 3.638,25 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

