UC2843AQD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.586
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 7.349
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 3.097
Unit Price: 0,81000 €
Datasheet
Regulator Output DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843AQD

DigiKey Part Number
296-15198-5-ND
Manufacturer
Manufacturer Product Number
UC2843AQD
Description
IC REG CTRLR MULT TOP 14SOIC
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Texas Instruments
Package / Case
14-SOIC (0.154", 3.90mm Width)
Packaging
Tube
Supplier Device Package
14-SOIC
Part Status
Obsolete
Base Product Number
Operating Temperature
-40°C ~ 125°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2843BDR2Gonsemi2.586UC2843BDR2GOSCT-ND0,61000 €Similar
UC2844BDR2Gonsemi7.349UC2844BDR2GOSCT-ND0,61000 €Similar
UC2845BDR2Gonsemi3.097UC2845BDR2GOSCT-ND0,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types