UC2843AQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 966
Unit Price: 1,62000 €
Datasheet
Regulator Output DC-DC Controller IC 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843AQ

DigiKey Part Number
UC2843AQ-ND
Manufacturer
Manufacturer Product Number
UC2843AQ
Description
IC REG CTRLR MULT TOP 20PLCC
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
UC2843AQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes