MFR Recommended
Similar

UC2843AD | |
|---|---|
DigiKey Part Number | 296-11177-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2843AD |
Description | IC REG CTRLR MULT TOP 14SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2843AD Models |
Category | Qualification AEC-Q100 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SOIC |
Operating Temperature -40°C ~ 85°C (TA) | Base Product Number |
Grade Automotive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2843ADTR | Texas Instruments | 5.983 | 296-39518-1-ND | 0,92000 € | MFR Recommended |
| UC2843BDR2G | onsemi | 2.561 | UC2843BDR2GOSCT-ND | 0,62000 € | Similar |



