
UC2842DW | |
|---|---|
DigiKey Part Number | UC2842DW-ND |
Manufacturer | |
Manufacturer Product Number | UC2842DW |
Description | IC PWM BOOST FLYBACK CM 16SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

