
UC2842DTR | |
|---|---|
DigiKey Part Number | 296-UC2842DTR-ND - Tape & Reel (TR) 296-UC2842DTRCT-ND - Cut Tape (CT) 296-UC2842DTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2842DTR |
Description | IC PWM BOOST FLYBACK CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52856 € | 1.321,40 € |
| 5.000 | 0,51621 € | 2.581,05 € |
| 7.500 | 0,51002 € | 3.825,15 € |
| 12.500 | 0,50317 € | 6.289,62 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

