
UC2842AQDR | |
|---|---|
DigiKey Part Number | 296-15197-2-ND - Tape & Reel (TR) 296-15197-1-ND - Cut Tape (CT) 296-15197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2842AQDR |
Description | IC CURR MODE PWM CNTRLLER 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842AQDR Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-SOIC |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91165 € | 2.279,12 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

