
UC2842AQD8R | |
|---|---|
DigiKey Part Number | 296-15196-2-ND - Tape & Reel (TR) 296-15196-1-ND - Cut Tape (CT) 296-15196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2842AQD8R |
Description | IC CURR MODE PWM CONTROLLR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842AQD8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,59960 € | 14,99 € |
| 100 | 0,52860 € | 52,86 € |
| 250 | 0,49476 € | 123,69 € |
| 500 | 0,47440 € | 237,20 € |
| 1.000 | 0,46217 € | 462,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43989 € | 1.099,72 € |
| 5.000 | 0,42921 € | 2.146,05 € |
| 7.500 | 0,42386 € | 3.178,95 € |
| 12.500 | 0,41794 € | 5.224,25 € |
| 17.500 | 0,41447 € | 7.253,23 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


