UC2842AQD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12.381
Unit Price: 1,18000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.350
Unit Price: 0,34425 €
Datasheet

Similar


onsemi
In Stock: 2.406
Unit Price: 0,82000 €
Datasheet
Power Supply Controller PWM Controller 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2842AQD

DigiKey Part Number
296-15194-5-ND
Manufacturer
Manufacturer Product Number
UC2842AQD
Description
IC CURR MODE PWM CNTRLLER 14SOIC
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
10V ~ 30V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types