MFR Recommended

UC2842ADWTRG4 | |
|---|---|
DigiKey Part Number | UC2842ADWTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2842ADWTRG4 |
Description | IC PWM BOOST FLYBACK CM 16SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842ADWTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47966 € | 959,32 € |
| 4.000 | 0,46761 € | 1.870,44 € |
| 6.000 | 0,46157 € | 2.769,42 € |
| 10.000 | 0,45488 € | 4.548,80 € |
| 14.000 | 0,45097 € | 6.313,58 € |
| Unit Price without VAT: | 0,47966 € |
|---|---|
| Unit Price with VAT: | 0,57080 € |


