
UC2842ADWTR | |
|---|---|
DigiKey Part Number | 296-UC2842ADWTR-ND - Tape & Reel (TR) 296-UC2842ADWTRCT-ND - Cut Tape (CT) 296-UC2842ADWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2842ADWTR |
Description | IC PWM BOOST FLYBACK CM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842ADWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,85600 € | 21,40 € |
| 100 | 0,76030 € | 76,03 € |
| 250 | 0,71444 € | 178,61 € |
| 500 | 0,68684 € | 343,42 € |
| 1.000 | 0,66413 € | 664,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64544 € | 1.290,88 € |
| 4.000 | 0,63006 € | 2.520,24 € |
| 6.000 | 0,62236 € | 3.734,16 € |
| 10.000 | 0,61382 € | 6.138,20 € |
| 14.000 | 0,60883 € | 8.523,62 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

