
UC2842ADTR | |
|---|---|
DigiKey Part Number | 296-UC2842ADTR-ND - Tape & Reel (TR) 296-UC2842ADTRCT-ND - Cut Tape (CT) 296-UC2842ADTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2842ADTR |
Description | IC PWM BOOST FLYBACK CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842ADTR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Series | Clock Sync No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Output Type PWM | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward Converter | Supplier Device Package 14-SOIC |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64200 € | 6,42 € |
| 25 | 0,57960 € | 14,49 € |
| 100 | 0,51080 € | 51,08 € |
| 250 | 0,47800 € | 119,50 € |
| 500 | 0,45824 € | 229,12 € |
| 1.000 | 0,44197 € | 441,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41242 € | 1.031,05 € |
| 5.000 | 0,40236 € | 2.011,80 € |
| 7.500 | 0,39733 € | 2.979,97 € |
| 12.500 | 0,39175 € | 4.896,88 € |
| 17.500 | 0,38849 € | 6.798,57 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

