
UC2838N | |
|---|---|
DigiKey Part Number | UC2838N-ND |
Manufacturer | |
Manufacturer Product Number | UC2838N |
Description | IC MAGNETIC AMP CONTR 16-DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2838N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 5V ~ 40V | |
Current - Supply | 4 mA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

