
UC2836DTR | |
|---|---|
DigiKey Part Number | UC2836DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2836DTR |
Description | IC LNR REG CTRLR 1OUT 8SOIC |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2836DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 3.75mA | |
Voltage - Input | 5.2V ~ 35V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |

