Linear Regulator Controller IC Positive Fixed and Negative Fixed 2 Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2834DWTR

DigiKey Part Number
UC2834DWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC2834DWTR
Description
IC LNR REG CTRLR 2OUT 16SOIC
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed and Negative Fixed 2 Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2834DWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Positive Fixed and Negative Fixed
Number of Outputs
2
Current - Supply
5.5mA
Voltage - Input
5V ~ 35V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.642 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5.642In Stock
Ships from Rochester Electronics, LLC