
UC2833DWTR | |
|---|---|
DigiKey Part Number | UC2833DWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2833DWTR |
Description | IC LNR REG CTRLR 1OUT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2833DWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 9.5mA | |
Voltage - Input | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 18,67060 € | 37.341,20 € |
| Unit Price without VAT: | 18,67060 € |
|---|---|
| Unit Price with VAT: | 22,21801 € |

