UC282TDTR-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 93
Unit Price: 7,55000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UC282TDTR-1

DigiKey Part Number
296-19030-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC282TDTR-1
Description
IC REG LINEAR 1.5V 3A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
UC282TDTR-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.2V @ 3A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.467 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.467In Stock
Ships from Rochester Electronics, LLC