
UC2825BN | |
|---|---|
DigiKey Part Number | 296-11169-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2825BN |
Description | IC OFFLINE SWITCH MULT TOP 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Output DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2825BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Boost, Flyback, Forward | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 22V | |
Frequency - Switching | 1MHz | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 € | 16,17 € |
| 10 | 12,86500 € | 128,65 € |
| 25 | 12,04000 € | 301,00 € |
| 100 | 11,13340 € | 1.113,34 € |
| 250 | 10,70104 € | 2.675,26 € |
| 500 | 10,44058 € | 5.220,29 € |
| Unit Price without VAT: | 16,17000 € |
|---|---|
| Unit Price with VAT: | 19,24230 € |

