Converter Offline Boost, Flyback, Forward Topology 1MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2825BDW

DigiKey Part Number
296-2491-5-ND
Manufacturer
Manufacturer Product Number
UC2825BDW
Description
IC OFFLINE SW MULT TOP 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 1MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2825BDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
50%
Manufacturer
Texas Instruments
Frequency - Switching
1MHz
Packaging
Tube
Fault Protection
Current Limiting
Part Status
Active
Control Features
Frequency Control, Soft Start
Output Isolation
Non-Isolated
Operating Temperature
-55°C ~ 150°C (TJ)
Internal Switch(s)
No
Package / Case
16-SOIC (0.295", 7.50mm Width)
Topology
Boost, Flyback, Forward
Supplier Device Package
16-SOIC
Voltage - Start Up
16 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
10V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,96000 €14,96 €
1011,87600 €118,76 €
4010,78025 €431,21 €
12010,16942 €1.220,33 €
2809,81154 €2.747,23 €
5209,59894 €4.991,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,96000 €
Unit Price with VAT:17,80240 €

Other Suppliers on DigiKey

21In Stock
Ships from Rochester Electronics, LLC