
UC2825AQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-24109-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2825AQDWRQ1 |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2825AQDWRQ1 Models |
Category | Duty Cycle (Max) 85% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Active | Control Features Current Limit, Frequency Control, Ramp, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Phases 1 | Supplier Device Package 16-SOIC |
Voltage - Supply (Vcc/Vdd) 8.4V ~ 22V | Base Product Number |
Frequency - Switching 400kHz ~ 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,95263 € | 11.905,26 € |
| Unit Price without VAT: | 5,95263 € |
|---|---|
| Unit Price with VAT: | 7,08363 € |

