
UC2825AQ | |
|---|---|
DigiKey Part Number | UC2825AQ-ND |
Manufacturer | |
Manufacturer Product Number | UC2825AQ |
Description | IC REG CTRLR MULT TOP 20PLCC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UC2825AQ Models |
Category | Frequency - Switching 400kHz ~ 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 50% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Ramp, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 20-LCC (J-Lead) |
Number of Outputs 2 | Supplier Device Package 20-PLCC (9x9) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.4V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2825ADW | Texas Instruments | 321 | 296-2490-5-ND | 9,56000 € | Similar |


