
UC2825AMDWREP | |
|---|---|
DigiKey Part Number | 296-21292-2-ND - Tape & Reel (TR) 296-21292-1-ND - Cut Tape (CT) 296-21292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2825AMDWREP |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2825AMDWREP Models |
Category | Frequency - Switching 400kHz ~ 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 85% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Ramp, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -55°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.4V ~ 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,17000 € | 12,17 € |
| 10 | 9,59100 € | 95,91 € |
| 25 | 8,94760 € | 223,69 € |
| 100 | 8,24130 € | 824,13 € |
| 250 | 8,22892 € | 2.057,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,39708 € | 14.794,16 € |
| Unit Price without VAT: | 12,17000 € |
|---|---|
| Unit Price with VAT: | 14,48230 € |

