
UC2825ADWTR | |
|---|---|
DigiKey Part Number | 296-39516-2-ND - Tape & Reel (TR) 296-39516-1-ND - Cut Tape (CT) 296-39516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2825ADWTR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2825ADWTR Models |
Category | Frequency - Switching 400kHz ~ 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Ramp, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.4V ~ 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,16000 € | 8,16 € |
| 10 | 6,35200 € | 63,52 € |
| 25 | 5,89840 € | 147,46 € |
| 100 | 5,40120 € | 540,12 € |
| 250 | 5,30460 € | 1.326,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,80657 € | 9.613,14 € |
| Unit Price without VAT: | 8,16000 € |
|---|---|
| Unit Price with VAT: | 9,71040 € |


