Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2824DW

DigiKey Part Number
296-15145-5-ND
Manufacturer
Manufacturer Product Number
UC2824DW
Description
IC REG CTRLR BOOST 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2824DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
340kHz ~ 460kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
80%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Ramp, Soft Start
Function
Step-Up
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Outputs
1
Supplier Device Package
16-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8.4V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4.571 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8013,94388 €1.115,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,94388 €
Unit Price with VAT:16,59322 €

Other Suppliers on DigiKey

4.571In Stock
Ships from Rochester Electronics, LLC