Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2823DW

DigiKey Part Number
296-41947-5-ND
Manufacturer
Manufacturer Product Number
UC2823DW
Description
IC REG CTRLR MULT TOP 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2823DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
340kHz ~ 460kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
80%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Ramp, Soft Start
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
-25°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck, Boost, Flyback, Forward Converter
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Outputs
1
Supplier Device Package
16-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8.4V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,73000 €6,73 €
105,19900 €51,99 €
404,65725 €186,29 €
1204,35467 €522,56 €
2804,17736 €1.169,66 €
5204,07208 €2.117,48 €
1.0003,97901 €3.979,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,73000 €
Unit Price with VAT:8,00870 €

Other Suppliers on DigiKey

10.343In Stock
Ships from Rochester Electronics, LLC