UC2823BNG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 26.706
Unit Price: 23,72000 €
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2823BNG4

DigiKey Part Number
UC2823BNG4-ND
Manufacturer
Manufacturer Product Number
UC2823BNG4
Description
IC OFFLINE SWITCH MULT TOP 16DIP
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2823BNG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 22V
Duty Cycle
100%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes