
UC2823AN | |
|---|---|
DigiKey Part Number | 296-11166-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2823AN |
Description | IC REG CTRLR MULT TOPOLOGY 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2823AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 22V | |
Frequency - Switching | 400kHz ~ 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 € | 23,72 € |
| 10 | 19,12200 € | 191,22 € |
| 25 | 17,97360 € | 449,34 € |
| 100 | 16,71170 € | 1.671,17 € |
| 250 | 16,11036 € | 4.027,59 € |
| 500 | 15,74794 € | 7.873,97 € |
| Unit Price without VAT: | 23,72000 € |
|---|---|
| Unit Price with VAT: | 28,22680 € |

