
UC28025NG4 | |
|---|---|
DigiKey Part Number | UC28025NG4-ND |
Manufacturer | |
Manufacturer Product Number | UC28025NG4 |
Description | IC REG CTRLR MULT TOPOLOGY 16DIP |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC28025NG4 Models |
Category | Frequency - Switching 340kHz ~ 460kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 45% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Ramp, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 2 | Supplier Device Package 16-PDIP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC28025N | Rochester Electronics, LLC | 6.210 | 2156-UC28025N-ND | 2,90416 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,20820 € | 331,23 € |
| Unit Price without VAT: | 2,20820 € |
|---|---|
| Unit Price with VAT: | 2,62776 € |


