
UC2714NG4 | |
|---|---|
DigiKey Part Number | UC2714NG4-ND |
Manufacturer | |
Manufacturer Product Number | UC2714NG4 |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2714NG4 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 30ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Synchronous | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 7V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2714D | Rochester Electronics, LLC | 520 | 2156-UC2714D-ND | 2,58374 € | Similar |


