
UC2714D | |
|---|---|
DigiKey Part Number | 296-12113-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2714D |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2714D Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 30ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 7V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 2,90515 € | 1.089,43 € |
| Unit Price without VAT: | 2,90515 € |
|---|---|
| Unit Price with VAT: | 3,45713 € |

