UC27133DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.731
Unit Price: 8,26000 €
Datasheet
Power Switch/Driver 1:1 Bipolar 300mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC27133DG4

DigiKey Part Number
UC27133DG4-ND
Manufacturer
Manufacturer Product Number
UC27133DG4
Description
IC PWR SWITCH BIPOLAR 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 300mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC27133DG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
8V ~ 65V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tube
Current - Output (Max)
300mA
Part Status
Discontinued at DigiKey
Input Type
Non-Inverting
Switch Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Outputs
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
8-SOIC
Output Configuration
High Side
Package / Case
Output Type
Bipolar
Base Product Number
Interface
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC27133DTexas Instruments4.731296-34712-5-ND8,26000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1503,61887 €542,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,61887 €
Unit Price with VAT:4,30646 €