UC27131N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 5.412
Unit Price: 7,36000 €
Datasheet
Power Switch/Driver 1:1 Bipolar 300mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC27131N

DigiKey Part Number
UC27131N-ND
Manufacturer
Manufacturer Product Number
UC27131N
Description
IC PWR SWITCH BIPOLAR 1:1 8DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 300mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC27131N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
8V ~ 65V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
300mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.050 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.050In Stock
Ships from Rochester Electronics, LLC