UC27131DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 5.412
Unit Price: 7,36000 €
Datasheet
Power Switch/Driver 1:1 Bipolar 300mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC27131DG4

DigiKey Part Number
UC27131DG4-ND
Manufacturer
Manufacturer Product Number
UC27131DG4
Description
IC PWR SWITCH BIPOLAR 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 300mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC27131DG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
8V ~ 65V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
300mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1503,66447 €549,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,66447 €
Unit Price with VAT:4,36072 €