
UC2707Q | |
|---|---|
DigiKey Part Number | UC2707Q-ND |
Manufacturer | |
Manufacturer Product Number | UC2707Q |
Description | IC GATE DRVR LOW-SIDE 20PLCC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UC2707Q Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 40ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 20-LCC (J-Lead) |
Number of Drivers 2 | Supplier Device Package 20-PLCC (9x9) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 5V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2814PW | Texas Instruments | 0 | TPS2814PW-ND | 1,12430 € | Similar |


